Nexperia 74LVC245ABQ,115 Bus Transceiver, 18-Bit Non-Inverting CMOS, TTL, 20-Pin DHVQFN
- RS Stock No.:
- 151-3365
- Mfr. Part No.:
- 74LVC245ABQ,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$798.00
(exc. GST)
$879.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.266 | $798.00 | - |
| 6000 - 9000 | $0.262 | $786.00 | $24.00 |
| 12000 + | $0.257 | $771.00 | $108.00 |
*price indicative
- RS Stock No.:
- 151-3365
- Mfr. Part No.:
- 74LVC245ABQ,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bus Transceiver | |
| Logic Family | 74LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 18 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | DHVQFN | |
| Minimum Supply Voltage | 1.2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Output Level | CMOS, TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 4.6mm | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | No | |
| Series | 74LVC | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bus Transceiver | ||
Logic Family 74LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 18 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type DHVQFN | ||
Minimum Supply Voltage 1.2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Output Level CMOS, TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 4.6mm | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals No | ||
Series 74LVC | ||
Output Type 3 State | ||
Automotive Standard No | ||
- RS Stock No. 1525553
- Mfr. Part No. 74LVC245ABQ,115
- RS Stock No. 1525553P
- Mfr. Part No. 74LVC245ABQ,115
- RS Stock No. 2494391P
- Mfr. Part No. 74FCT16245ATPAG8
- RS Stock No. 2434422
- Mfr. Part No. 74LVC245ABZX
Related links
- Nexperia Bus Transceiver TTL, 20-Pin DHVQFN
- Nexperia 74LVC245ABQ 18-Bit Non-Inverting CMOS 20-Pin DHVQFN
- Nexperia Bus Transceiver 20-Pin SOT-8020
- Nexperia 74LVC245ABZX Bus Transceiver 20-Pin SOT-8020
- Nexperia 74LVC245AD 8-Bit Non-Inverting CMOS TTL, 20-Pin SO
- Toshiba Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHCT245AFT Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHC245FT 8-Bit Non-Inverting CMOS 20-Pin TSSOP











