Eaton 116020 SWD4-RC8-10, Network Termination, 8-Pin
- RS Stock No.:
- 763-1109
- Mfr. Part No.:
- 116020 SWD4-RC8-10
- Brand:
- Eaton
Subtotal (1 unit)*
$57.09
(exc. GST)
$62.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.09 |
*price indicative
- RS Stock No.:
- 763-1109
- Mfr. Part No.:
- 116020 SWD4-RC8-10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Network Termination | |
| Supply Current | 17mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 50178, IEC/EN 61131-2, RoHS, CSA File No. 2324643, CSA Class 3211-07, UL CCN NKCR, UL File No. E29184 | |
| Height | 34.5mm | |
| Length | 48.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Network Termination | ||
Supply Current 17mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 50178, IEC/EN 61131-2, RoHS, CSA File No. 2324643, CSA Class 3211-07, UL CCN NKCR, UL File No. E29184 | ||
Height 34.5mm | ||
Length 48.5mm | ||
Automotive Standard No | ||
Eaton SmartWire Accessories
Accessories for the Eaton SmartWire range including:
SmartWire-DT Ribbon Cable Blade Terminal
SWD4-8MF2 Bridging Device Plug Link
Network Termination for SmartWire-DT
Eaton SmartWire
Note
Eaton formerly known as Moeller
Related links
- Eaton 174754 SWD4-RC5-10 5-Pin
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 10 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight Type N Termination Plug 11GHz, 1 W Average Power Rating
- Omron Network Termination for Use with CompoBus/S
- Linx Coaxial Termination 40 GHz, Coaxial
- Linx Coaxial Termination 1.3 GHz, Coaxial
- Linx SMA Coaxial Termination 26.5 GHz, Coaxial
- Molex 50 Ω Straight Coaxial Termination Plug 2 W Average Power Rating, RF
