Renesas Electronics, Bus Switch, 4 x 2:1, 16-Pin QSOP
- RS Stock No.:
- 217-7956
- Mfr. Part No.:
- QS3257S1G8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7956
- Mfr. Part No.:
- QS3257S1G8
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Configuration | 4 x 2:1 | |
| Number of Elements per Chip | 11 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum On State Resistance | 15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | QS3257 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Configuration 4 x 2:1 | ||
Number of Elements per Chip 11 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 2.3V | ||
Package Type QSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum On State Resistance 15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series QS3257 | ||
Automotive Standard No | ||
The Renesas Electronics QS3257 is a high-speed CMOS LVTTL-compatible Quad 2:1 multiplexer/demultiplexer. The QS3257 is a function and pinout compatible QuickSwitch version of the 74F257, 74FCT257, and the 74ALS/AS/LS257 Quad 2:1 multiplexers. The low ON resistance of the QS3257 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The QS3257 operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
TTL-compatible control inputs
Available in 16 pin QSOP and S1 packages
Related links
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3257S1G8 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH257PAG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics 74CBTLV3257QG 4 x 2:1, 16-Pin
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3253QG 2 x 4:1, 16-Pin QSOP