Master Lock 2 Hooks Bungee Cord, 1 m Long, 8 mm Diameter
- RS Stock No.:
- 589-720
- Mfr. Part No.:
- 3022EURDAT
- Brand:
- Master Lock
Subtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.88 |
*price indicative
- RS Stock No.:
- 589-720
- Mfr. Part No.:
- 3022EURDAT
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 1m | |
| Number of Hooks | 2 | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Bungee Cord | ||
Length 1m | ||
Number of Hooks 2 | ||
Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Master Lock Twin Wire™ features two 1m yellow bungee cords with wire hooks for additional strength. The reverse hook design provides extra room for fastening. The hooks are rounded for prevention against scratching.
Reverse hook design provides more room for fastening
Two wire hook offers more strength than traditional bungees
Rounded hook end helps prevent scratching
Can secure loads up to 40kg
Related links
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 4 mm Diameter
- Master Lock 2 Hooks Bungee Cord