Master Lock 2 Hooks Bungee Cord, 250 mm Long, 4 mm Diameter
- RS Stock No.:
- 589-718
- Mfr. Part No.:
- 3018EURDAT
- Brand:
- Master Lock
Subtotal (1 unit)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 18 November 2026
- Plus 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.27 |
*price indicative
- RS Stock No.:
- 589-718
- Mfr. Part No.:
- 3018EURDAT
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 250mm | |
| Number of Hooks | 2 | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Bungee Cord | ||
Length 250mm | ||
Number of Hooks 2 | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Master Lock Mini Twin Wire™ No. 3018EURDAT features four 25cm bungee cords with wire hooks for additional strength. The reverse hook design provides extra room for fastening. The hooks are rounded for prevention against scratching.
Reverse hook design provides more room for fastening
Two wire hook offers more strength than traditional bungees
Rounded hook end helps prevent scratching
Colour coded size emblems for quick and easy length identification
Can secure loads up to 9kg
Related links
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 8 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord 18 mm Diameter
- Master Lock 2 Hooks Bungee Cord