JSP Black, Orange Standard Bump Cap Fabric
- RS Stock No.:
- 689-9660
- Mfr. Part No.:
- ABR000-00N-500
- Brand:
- JSP
Get a bulk buy discount
Add 7 more to save $3.43
View bulk pricing optionsSubtotal (1 unit)*
$50.44
(exc. GST)
$55.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $50.44 | - |
| 7 - 14 | $49.95 | $3.43 |
| 15 - 39 | $49.37 | $16.05 |
| 40 + | $48.55 | $75.60 |
*price indicative
- RS Stock No.:
- 689-9660
- Mfr. Part No.:
- ABR000-00N-500
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Bump Cap | |
| Colour | Black, Orange | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Slip Ratchet | |
| Series | Hardcap A1+ | |
| Outer Material | Fabric | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Bump Cap | ||
Colour Black, Orange | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Slip Ratchet | ||
Series Hardcap A1+ | ||
Outer Material Fabric | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hardcap A1+
Industry leading bumpcap technology, designed to exceed the most recent standards EN812: 2001 A1.
Sleek and low profile, almost impossible to distinguish from a standard baseball cap.
Unique angled adjuster designed to fit under the occipital bone at the rear of the skull means one size really does fit all, particularly when combined with the castellated protective liner
The liner is removable, therefore the cap part is machine washable for hygiene purposes
The sweatband is terry towelling for added comfort
Reflective piping for added visibility
Standards
EN812 : 2001 A1
Related links
- JSP Black Standard Bump Cap High Density Polyethylene
- Delta Plus Black Standard Bump Cap Canvas
- JSP Black Standard Safety Cap
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- Delta Plus Dark Blue Standard Bump Cap Canvas
- Delta Plus Grey Standard Bump Cap Canvas
- SURFLEX Black Standard Bump Cap
- Ergodyne Black Standard Bump Cap Nylon
