Delta Plus Black Standard Bump Cap Canvas
- RS Stock No.:
- 277-9530
- Mfr. Part No.:
- COLTAAINOSH
- Brand:
- Delta Plus
Subtotal (1 unit)*
$40.88
(exc. GST)
$44.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.88 |
*price indicative
- RS Stock No.:
- 277-9530
- Mfr. Part No.:
- COLTAAINOSH
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Machine Washable | No | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Outer Material | Canvas | |
| Head Size | 55 → 62 cm | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Ventilated Yes | ||
Machine Washable No | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Outer Material Canvas | ||
Head Size 55 → 62 cm | ||
- COO (Country of Origin):
- CN
This Delta Plus ventilated protective cap for maximum comfort, available in 3 visor lengths. It can be used for maintenance work.
Polyethylene material
Clamping tab adjustment
EN 812 standards
- RS Stock No. 2779526
- Mfr. Part No. COLTAAIBMSH
Each
$40.88
- RS Stock No. 0196908
- Mfr. Part No. ECOC01V05
Each
$45.92
Related links
- Delta Plus Black Standard Bump Cap Canvas
- JSP Black Standard Bump Cap Canvas
- Delta Plus Dark Blue Standard Bump Cap Canvas
- Delta Plus Grey Standard Bump Cap Canvas
- Portwest Black Standard Bump Cap Cotton
- Ergodyne Black Standard Bump Cap Nylon
- SURFLEX Black Standard Bump Cap 100% Polyester
- Unilite Black Standard Bump Cap Cotton











