TE Connectivity, PLASTI-GRIP Insulated, Blue Crimp Bullet Connector, 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- RS Stock No.:
- 795-1930
- Mfr. Part No.:
- 324227
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$35.40
(exc. GST)
$38.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 975 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $1.416 | $35.40 |
| 250 - 475 | $1.39 | $34.75 |
| 500 + | $1.36 | $34.00 |
*price indicative
- RS Stock No.:
- 795-1930
- Mfr. Part No.:
- 324227
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Gender | Male | |
| Overall Length | 20.32mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Bullet Diameter | 5mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Gender Male | ||
Overall Length 20.32mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Bullet Diameter 5mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Shur Plug Wire Crimp Terminals
PLASTI-GRIP shur plug wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP shur plug crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
Note
Not for use with double wire
Related links
- TE Connectivity Blue Crimp Bullet Connector 5 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Female
- TE Connectivity Blue Crimp Bullet Connector 8.1 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- Molex Blue Crimp Bullet Connector 4.32 mm Bullet diameter Male
- Nichifu Blue Crimp Bullet Connector 7.4 mm Bullet diameter Male
