TE Connectivity, 165400 Insulated Male Crimp Bullet Connector, 1mm² to 2.6mm², 17AWG to 13AWG, 8.1mm Bullet diameter,
- RS Stock No.:
- 163-9894
- Mfr. Part No.:
- 165400-1
- Brand:
- TE Connectivity
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$2.396
(exc. GST)
$2.636
(inc. GST)
Units | Per unit | Per Box* |
500 - 2000 | $2.396 | $1,198.00 |
2500 + | $2.156 | $1,078.00 |
*price indicative |
- RS Stock No.:
- 163-9894
- Mfr. Part No.:
- 165400-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
TE Connectivity Crimp Bullet Connectors
Crimp bullet pin and receptacle terminals made from tin plated brass with a coloured nylon insulation sleeve. These crimp bullet pin and receptacle connectors are not for use with double wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | 165400 |
Insulation | Insulated |
Insulation Material | Copper |
Overall Length | 24.7mm |
Gender | Male |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Bullet Diameter | 8.1mm |
Colour | Blue |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Brass |
Related links
- Bullet Connectors
- RS PRO Insulated Male to Female Crimp Bullet Connector Transparent
- Molex 22AWG to 18AWG Red
- Molex 16AWG to 14AWG Blue
- Molex 22AWG to 18AWG, 3.96mm Bullet diameter
- TE Connectivity 22AWG to 10AWG Yellow
- RS PRO Insulated Female Bullet Connector 16AWG to 14AWG Blue
- RS PRO Insulated Female Bullet Connector 22AWG to 16AWG Red