PowerLED Round Round LED Bulkhead Light, 18 W, 240V ac, IP65, ASTO
- RS Stock No.:
- 261-0218
- Mfr. Part No.:
- ASTO-4K-FMSE
- Brand:
- PowerLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$468.30
(exc. GST)
$515.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $468.30 |
| 5 - 9 | $444.87 |
| 10 - 24 | $422.61 |
| 25 - 49 | $401.49 |
| 50 + | $390.22 |
*price indicative
- RS Stock No.:
- 261-0218
- Mfr. Part No.:
- ASTO-4K-FMSE
- Brand:
- PowerLED
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
| Brand | PowerLED | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 18W | |
| Voltage | 240V ac | |
| Lamp Type | LED | |
| Sub Type | Bulkhead | |
| Series | ASTO | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 108mm | |
| Standards/Approvals | No | |
| Diameter | 350mm | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 18W | ||
Voltage 240V ac | ||
Lamp Type LED | ||
Sub Type Bulkhead | ||
Series ASTO | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Depth 108mm | ||
Standards/Approvals No | ||
Diameter 350mm | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The PowerLED full moon LED bulkhead uses less power than fluorescent alternatives and provides 120° light distribution. It has 3 hour emergency and microwave sensor options.
Ultra robust aluminium design
IP65 Ingress protected
Excellent optical design
Long service life
Related links
- PowerLED Round Round LED Bulkhead Light 240V ac ASTO
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Knightsbridge Circular LED Bulkhead Light 230V BTEV
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Legrand Round Round LED Bulkhead Light IP55
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus