4lite UK Oval Oval LED Bulkhead Light, 12 W, 220V, 240 V Lamp Supplied, IP54, Pylus
- RS Stock No.:
- 677-083
- Mfr. Part No.:
- 4L2/3217
- Brand:
- 4lite UK
Subtotal (1 unit)*
$25.91
(exc. GST)
$28.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 44 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.91 |
*price indicative
- RS Stock No.:
- 677-083
- Mfr. Part No.:
- 4L2/3217
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 12W | |
| Voltage | 220V, 240V | |
| Luminous Flux | 1100lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | Adjustable Wall Light | |
| Series | Pylus | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 12W | ||
Voltage 220V, 240V | ||
Luminous Flux 1100lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type Adjustable Wall Light | ||
Series Pylus | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The 4lite UK Pylus Oval Wall Light is designed for external semi-commercial and residential applications. It features a polycarbonate opal diffuser and offers selectable color temperatures of 3000K, 4000K, and 6500K. The fixture is non-dimmable, providing reliable and efficient lighting.
Body options of black or white
Polycarbonate opal diffuser
Non dimmable
Related links
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
