4lite UK Round Round LED Bulkhead Light, 12 W, 220V, 240 V Lamp Supplied, IP54, Pylus

Subtotal (1 unit)*

$34.15

(exc. GST)

$37.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.15

*price indicative

RS Stock No.:
677-074
Mfr. Part No.:
4L2/3214
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Bulkhead Light

Shape

Round

Power

12W

Voltage

220V, 240V

Luminous Flux

1100lm

Lamp Type

LED

Lamp Supplied

Yes

Sub Type

Adjustable Wall Light

Series

Pylus

Standards/Approvals

RoHS

IP Rating

IP54

Lamp Shape

Round

COO (Country of Origin):
CN
The 4lite UK Pylus Round Wall Light is a durable polycarbonate circular bulkhead designed for external semi-commercial and residential use. It offers selectable color temperatures of 3000K, 4000K, and 6500K, with an optional PIR sensor for added convenience. This fixture is non-dimmable, providing reliable and straightforward lighting.

Body options of black or white with eyelid cover

Polycarbonate opal diffuser

Non dimmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy