4lite UK Round Round LED Bulkhead Light, 12 W, 220V, 240 V Lamp Supplied, IP54, Pylus
- RS Stock No.:
- 667-275
- Mfr. Part No.:
- 4L2/3218
- Brand:
- 4lite UK
Subtotal (1 unit)*
$67.95
(exc. GST)
$74.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.95 |
*price indicative
- RS Stock No.:
- 667-275
- Mfr. Part No.:
- 4L2/3218
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 12W | |
| Voltage | 220V, 240V | |
| Luminous Flux | 660lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | Adjustable Wall Light | |
| Series | Pylus | |
| Standards/Approvals | RoHS | |
| Diameter | 215mm | |
| IP Rating | IP54 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 12W | ||
Voltage 220V, 240V | ||
Luminous Flux 660lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type Adjustable Wall Light | ||
Series Pylus | ||
Standards/Approvals RoHS | ||
Diameter 215mm | ||
IP Rating IP54 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The 4lite UK Pylus Round Eyelid Wall Light is a polycarbonate circular bulkhead with an eyelid design, ideal for external semi-commercial and residential applications. It offers selectable color temperatures of 3000K, 4000K, and 6500K, and comes with an optional PIR sensor for added security and convenience. The light is non-dimmable, ensuring simple and reliable operation.
Body options of black or white with eyelid cover
Polycarbonate opal diffuser
Non dimmable
Related links
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
