RS PRO Rectangular Rectangular LED Bulkhead Light, 10 W, 110V, 240 V Lamp Supplied, IP65
- RS Stock No.:
- 556-563
- Brand:
- RS PRO
Subtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.09 |
*price indicative
- RS Stock No.:
- 556-563
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 10W | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 6000K | |
| Voltage | 110V, 240V | |
| Luminous Flux | 1200lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 50000h | |
| Length | 230mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 110mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 100mm | |
| Standards/Approvals | BS EN 60598-1, EMC, LVD, RoHS | |
| IP Rating | IP65 | |
| Lamp Shape | Rectangular | |
| Diffuser Finish | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 10W | ||
Housing Material Polycarbonate | ||
Colour Temperature 6000K | ||
Voltage 110V, 240V | ||
Luminous Flux 1200lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 50000h | ||
Length 230mm | ||
Minimum Operating Temperature -10°C | ||
Width 110mm | ||
Maximum Operating Temperature 40°C | ||
Depth 100mm | ||
Standards/Approvals BS EN 60598-1, EMC, LVD, RoHS | ||
IP Rating IP65 | ||
Lamp Shape Rectangular | ||
Diffuser Finish Red | ||
- COO (Country of Origin):
- CN
RS PRO LED Slim Bulkhead, 10W, 1200lm, 6000K, IP65
The RS PRO LED Slim Bulkhead is a robust lighting solution designed for construction and temporary site use. It provides reliable illumination with a daylight colour output, making it ideal for various environments. Its slim design and versatile mounting options allow for easy installation on walls, ceilings, scaffolding bars, or hoardings.
Features and Benefits
LED Bulkhead Solution: Designed for construction and site temporary settings, ensuring durability and reliability.
10W, 1200lm, 6000K: Offers bright daylight illumination with low energy consumption.
IP65 Rating: Provides total protection against dust and low-pressure jets of water from any direction, suitable for outdoor use.
Polycarbonate Body: Durable construction with an opal or red diffuser for enhanced light distribution.
Versatile Mounting Options: Suitable for wall, ceiling, scaffolding bar, or hoarding lighting, offering flexibility in installation.
Integrated LED Tray: Ensures easy maintenance and long-lasting performance.
2-year Guarantee: Provides peace of mind with assured quality and reliability.
Applications
Construction sites
Temporary site lighting
Outdoor environments
Industrial settings
Additional Information
Standards Met: BS EN 60598-1, EMC, LVD, RoHS
Operating Temperature Range: -10 to 40 °C
UK and EU Energy Label Status: Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rectangular Rectangular LED Bulkhead Light 110V IP65
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- Thorlux Lighting Rectangular Rectangular LED Bulkhead Light IP65, PL
- Marl Rectangular Rectangular LED Bulkhead Light 24V ac/dc Lamp Supplied, IP64
- Solar Centre Rectangular Rectangular LED Bulkhead Light Lamp Supplied PAVERLIGHT
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
