Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 758-818
- Mfr. Part No.:
- SXWDOC8XX10001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,417.82
(exc. GST)
$1,559.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,417.82 |
*price indicative
- RS Stock No.:
- 758-818
- Mfr. Part No.:
- SXWDOC8XX10001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | EcoStruxure Building Operation | |
| Depth | 64mm | |
| Height | 114mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Series EcoStruxure Building Operation | ||
Depth 64mm | ||
Height 114mm | ||
Width 30mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric I/O module is designed for reliable control with eight form C relay digital outputs, ensuring efficient performance in various automation applications.
Operates within ambient temperatures of -20 to 70 °C for storage
Offers a maximum power consumption of 2.2 W
Built from halogen-free materials for enhanced sustainability
LED indicator provides local signalling for relay energisation
Designed for wall or DIN rail mounting, ensuring installation flexibility
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24X10001 Sensor Module, EcoStruxure Building Operation
