Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 758-814
- Mfr. Part No.:
- SXWAOV8XX10001
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,299.88
(exc. GST)
$1,429.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.88 |
*price indicative
- RS Stock No.:
- 758-814
- Mfr. Part No.:
- SXWAOV8XX10001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | EcoStruxure Building Operation | |
| Width | 90mm | |
| Depth | 64mm | |
| Height | 114mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Series EcoStruxure Building Operation | ||
Width 90mm | ||
Depth 64mm | ||
Height 114mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric I/O module provides reliable control with eight analogue voltage outputs tailored for efficient building automation applications.
Flame retardant materials ensure enhanced safety
Compact dimensions of 90 mm width and 114 mm height allow for easy installation within tight spaces
Operates at ambient temperatures from -20 to 70°C for versatile use
Utilises a low power consumption of only 0.7 W, promoting energy efficiency
Halogen-free plastics contribute to sustainable product design
Designed for mounting on DIN rail or wall for installation flexibility
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24X10001 Sensor Module, EcoStruxure Building Operation
