Nexperia 74LVC2G34GW,125, 2-Channel Inverting Single Ended Buffer, 6-Pin SC-88
- RS Stock No.:
- 816-8832
- Mfr. Part No.:
- 74LVC2G34GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$4.80
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 720 | $0.12 | $4.80 | - |
| 760 - 1480 | $0.117 | $4.68 | 2% |
| 1520 + | $0.115 | $4.60 | 4% |
*price indicative
- RS Stock No.:
- 816-8832
- Mfr. Part No.:
- 74LVC2G34GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | SC-88 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 10.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 32mA | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | 74LVC2G34 | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Supply Current | 4μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type SC-88 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 10.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 32mA | ||
Standards/Approvals No | ||
Height 1mm | ||
Series 74LVC2G34 | ||
Length 2.2mm | ||
Automotive Standard No | ||
Supply Current 4μA | ||
74LVC Family Inverters & Buffers
74LVC Family
Related links
- Nexperia 6-Pin SC-88
- Nexperia 74HCT2G34GW 2-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- Nexperia 74LVC2G17GW 2-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- Nexperia 16-Pin SO
- Nexperia HEF4049BT 1-Channel Inverting Single Ended Buffer, 16-Pin SO
- Nexperia 74LVC1G17GV 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SC-74
