Texas Instruments SN74HC125N, 4-Channel Non-Inverting 3 State Quad Buffer & Line Driver, 14-Pin PDIP
- RS Stock No.:
- 268-3199
- Mfr. Part No.:
- SN74HC125N
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3199
- Mfr. Part No.:
- SN74HC125N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Quad Buffer & Line Driver | |
| Logic Family | 74HC | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Buffered | |
| Output Type | 3 State | |
| Mount Type | Through Hole | |
| Polarity | Non-Inverting | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.35mm | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Quad Buffer & Line Driver | ||
Logic Family 74HC | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Buffered | ||
Output Type 3 State | ||
Mount Type Through Hole | ||
Polarity Non-Inverting | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Height 6.35mm | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Related links
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74HC125N Quad-Channel Buffer & Line Driver 14-Pin PDIP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Toshiba 14-Pin SOIC
