Texas Instruments SN74AHC541QPWRG4Q1, 8-Channel Non-Inverting 3 State Octal Buffer & Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 268-3190
- Mfr. Part No.:
- SN74AHC541QPWRG4Q1
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3190
- Mfr. Part No.:
- SN74AHC541QPWRG4Q1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Family | 74AHC | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 0.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 32mm | |
| Standards/Approvals | No | |
| Length | 353mm | |
| Width | 353 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Octal Buffer & Line Driver | ||
Logic Family 74AHC | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 0.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 32mm | ||
Standards/Approvals No | ||
Length 353mm | ||
Width 353 mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC541APW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
