Toshiba TC74VCX244FT 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 601-4673
- Mfr. Part No.:
- TC74VCX244FT
- Brand:
- Toshiba
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.14
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 16 November 2026
- Plus 265 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.228 | $16.14 | - |
| 25 - 120 | $3.09 | $15.45 | 4% |
| 125 + | $2.962 | $14.81 | 8% |
*price indicative
- RS Stock No.:
- 601-4673
- Mfr. Part No.:
- TC74VCX244FT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | VCX | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.5ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 6.9mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family VCX | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.5ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 6.9mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 20μA | ||
- COO (Country of Origin):
- JP
TC74VCX Series, Toshiba
74VCX Family
Related links
- Toshiba TC74VCX541FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74ACT541FT(EL) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC7244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74VHCT541AF(EK 3 State 20-Pin SOP
- Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74ACT541F(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC541AF(EL 3 State 20-Pin SOP
