Texas Instruments SN74LVC1G34DBVR CMOS Buffer, 5-Pin SOT-23
- RS Stock No.:
- 229-7037
- Mfr. Part No.:
- SN74LVC1G34DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.10
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.402 | $20.10 |
| 250 - 450 | $0.386 | $19.30 |
| 500 - 950 | $0.37 | $18.50 |
| 1000 + | $0.361 | $18.05 |
*price indicative
- RS Stock No.:
- 229-7037
- Mfr. Part No.:
- SN74LVC1G34DBVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | 74LVC | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SN74LVC1G34 | |
| Length | 1.7mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family 74LVC | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SN74LVC1G34 | ||
Length 1.7mm | ||
Height 600μm | ||
Automotive Standard No | ||