Texas Instruments SN74AHCT541PWR, 8-Channel Non-Inverting Push Pull Buffer, 20-Pin TSSOP
- RS Stock No.:
- 226-4890
- Mfr. Part No.:
- SN74AHCT541PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,458.00
(exc. GST)
$1,604.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.729 | $1,458.00 |
| 10000 + | $0.692 | $1,384.00 |
*price indicative
- RS Stock No.:
- 226-4890
- Mfr. Part No.:
- SN74AHCT541PWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHCT | |
| Product Type | Buffer | |
| Logic Function | Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL, CMOS | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Series | SN74AHCT541 | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHCT | ||
Product Type Buffer | ||
Logic Function Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type TTL, CMOS | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Series SN74AHCT541 | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHCT541PWR 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 20-Pin TSSOP
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Toshiba 20-Pin TSSOP
- Toshiba 74LCX541FT 20-Pin TSSOP
