Infineon CY2305SXC-1H Buffer, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.15

(exc. GST)

$29.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20$5.43$27.15
25 - 45$5.296$26.48
50 +$5.216$26.08

*price indicative

Packaging Options:
RS Stock No.:
215-5775
Mfr. Part No.:
CY2305SXC-1H
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Package Type

SOIC

Pin Count

8

The Cypress Semiconductor CY2309 is a low-cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low skew clocks.

10 MHz to 100/133 MHz operating range, compatible with CPU

and PCI bus frequencies

Zero input-output propagation delay

60-ps typical cycle-to-cycle jitter (high drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy