Infineon CY2305SXC-1H Buffer, 8-Pin SOIC
- RS Stock No.:
- 215-5774
- Mfr. Part No.:
- CY2305SXC-1H
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5774
- Mfr. Part No.:
- CY2305SXC-1H
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Cypress Semiconductor CY2309 is a low-cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low skew clocks.
10 MHz to 100/133 MHz operating range, compatible with CPU
and PCI bus frequencies
Zero input-output propagation delay
60-ps typical cycle-to-cycle jitter (high drive)
Related links
- Infineon CY2305SXC-1H 8-Pin SOIC
- Infineon Clock Buffer 8-Pin SOIC
- Infineon CY2305SXI-1H Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXI-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY23EP05SXC-1H PLL Clock Buffer 8-Pin SOIC
- Infineon CY2305CSXI-1H PLL Clock Buffer 8-Pin SOIC
- Renesas Electronics ISL33003IUZ 8-Pin MSOP
- Renesas Electronics ISL33001IUZ 8-Pin MSOP
