Toshiba 74HC126D Quad Bus Buffer, 14-Pin SOIC
- RS Stock No.:
- 171-3379
- Mfr. Part No.:
- 74HC126D
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3379
- Mfr. Part No.:
- 74HC126D
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 195 ns @ 150 pF | |
| Dimensions | 8.95 x 3.9 x 1.38mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 8.95mm | |
| Propagation Delay Test Condition | 150pF | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Height | 1.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 195 ns @ 150 pF | ||
Dimensions 8.95 x 3.9 x 1.38mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 8.95mm | ||
Propagation Delay Test Condition 150pF | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
Height 1.38mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
The 74HC125D,74HC126D are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC125D requires the 3-state control input G to be set high to place the output into the high impedance state, whereas the 74HC126D requires the control input to be set low to place the output into high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 10 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Toshiba 74HC126D Octal Bus Buffer, 14-Pin SOIC
- Toshiba 74HC125D Quad Bus Buffer, 14-Pin SOIC
- Toshiba 74VHC126FT Quad Bus Buffer, 14-Pin TSSOP
- Texas Instruments SN74LVC125AD 14-Pin SOIC
- Toshiba 74VHCT126AFT Quad Bus Buffer, 14-Pin TSSOP
- Toshiba 74VHCT125AFT Quad Bus Buffer, 14-Pin TSSOP
- Toshiba TC74VHC126FK(EL 14-Pin VSSOP
- Toshiba 74HC125D Octal Bus Buffer, 14-Pin SOIC
