Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3293
- Mfr. Part No.:
- 74LCX240FT
- Brand:
- Toshiba
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$757.50
(exc. GST)
$832.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.303 | $757.50 | - |
| 5000 - 7500 | $0.295 | $737.50 | 2% |
| 10000 + | $0.291 | $727.50 | 3% |
*price indicative
- RS Stock No.:
- 171-3293
- Mfr. Part No.:
- 74LCX240FT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Quad Bus Buffer | |
| Logic Family | 74LCX | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.5mm | |
| Height | 1mm | |
| Series | 74LCX240FT | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Quad Bus Buffer | ||
Logic Family 74LCX | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Length 6.5mm | ||
Height 1mm | ||
Series 74LCX240FT | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 500μA | ||
Related links
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- Toshiba TC74VHC244FK(EL 20-Pin VSSOP
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Texas Instruments 14-Pin TSSOP
- Texas Instruments SN74LVC125APW 14-Pin TSSOP
- Toshiba TC74VHC126FK(EL 14-Pin VSSOP
- Toshiba 14-Pin SOIC
- Toshiba 74HC125D 14-Pin SOIC
