Toshiba TC74VHC244FK(EL,K) 3 State Quad Bus Buffer, 20-Pin VSSOP
- RS Stock No.:
- 581-697
- Mfr. Part No.:
- TC74VHC244FK(EL,K)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.932 | $4.66 |
| 25 - 95 | $0.888 | $4.44 |
| 100 - 245 | $0.878 | $4.39 |
| 250 - 995 | $0.846 | $4.23 |
| 1000 + | $0.83 | $4.15 |
*price indicative
- RS Stock No.:
- 581-697
- Mfr. Part No.:
- TC74VHC244FK(EL,K)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Quad Bus Buffer | |
| Logic Family | VHC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | VSSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 12.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 8mA | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Quad Bus Buffer | ||
Logic Family VHC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type VSSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 12.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 8mA | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- JP
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Related links
- Toshiba TC74VHC126FK(EL 14-Pin VSSOP
- Toshiba TC74LCX541FK(EL 20-Pin VSSOP
- Toshiba TC74VHC540FK(EL 20-Pin VSSOP
- Toshiba TC74VHC541FK(EL 20-Pin VSSOP
- Toshiba 3 State Quad Bus Buffer, 20-Pin TSSOP
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
- Toshiba TC74LCX540FK(EL 20-Pin VSSOP
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
