DiodesZetex 74HC126S14-13, 4-Channel Inverting Schmitt Trigger Input 3 State Buffer, 14-Pin SOIC
- RS Stock No.:
- 169-7236
- Mfr. Part No.:
- 74HC126S14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$427.50
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.171 | $427.50 | - |
| 5000 - 7500 | $0.166 | $415.00 | $25.00 |
| 10000 + | $0.164 | $410.00 | $70.00 |
*price indicative
- RS Stock No.:
- 169-7236
- Mfr. Part No.:
- 74HC126S14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer | |
| Logic Family | HC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 5.2mA | |
| Length | 8.74mm | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Series | 74HC126 | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer | ||
Logic Family HC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 5.2mA | ||
Length 8.74mm | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Series 74HC126 | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- CN
