onsemi 74LCX125BQX, 4-Channel Non-Inverting 3 State Buffer, 14-Pin DQFN
- RS Stock No.:
- 166-3140
- Mfr. Part No.:
- 74LCX125BQX
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$939.00
(exc. GST)
$1,032.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.313 | $939.00 |
| 6000 - 9000 | $0.305 | $915.00 |
| 12000 + | $0.30 | $900.00 |
*price indicative
- RS Stock No.:
- 166-3140
- Mfr. Part No.:
- 74LCX125BQX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74LCX | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | DQFN | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7.2ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Height | 750μm | |
| Series | 74LCX125 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Supply Current | 100mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74LCX | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type DQFN | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7.2ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Height 750μm | ||
Series 74LCX125 | ||
Standards/Approvals No | ||
Length 3mm | ||
Supply Current 100mA | ||
Automotive Standard No | ||
