DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- RS Stock No.:
- 166-0160
- Mfr. Part No.:
- 74LVC14AT14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$420.00
(exc. GST)
$462.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.168 | $420.00 |
| 5000 - 7500 | $0.163 | $407.50 |
| 10000 + | $0.161 | $402.50 |
*price indicative
- RS Stock No.:
- 166-0160
- Mfr. Part No.:
- 74LVC14AT14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | NOT | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Series | 74LVC14A | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function NOT | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Series 74LVC14A | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- Nexperia 74LVC3G17DP 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- DiodesZetex 14-Pin TSSOP
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- DiodesZetex 74LVC1G17SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G17W5-7 5-Pin SOT-25
- DiodesZetex Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
