DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- RS Stock No.:
- 770-5311
- Mfr. Part No.:
- 74LVC14AT14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 625 more to save $5.63
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.48
(exc. GST)
$13.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.499 | $12.48 | - |
| 625 - 1225 | $0.49 | $12.25 | $5.63 |
| 1250 + | $0.482 | $12.05 | $21.25 |
*price indicative
- RS Stock No.:
- 770-5311
- Mfr. Part No.:
- 74LVC14AT14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | NOT | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LVC14A | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function NOT | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Series 74LVC14A | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- Nexperia 74LVC3G17DP 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- Nexperia 74LVC3G17DC 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin VSSOP-8
- DiodesZetex 74LVC1G17SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G17W5-7 5-Pin SOT-25
- DiodesZetex 74AUP2G3404FW3-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
- DiodesZetex Non-Inverting Schmitt Trigger Input Push Pull Buffer, 6-Pin X2-DFN
- DiodesZetex 5-Pin SOT-353
