onsemi 3 State Bus Buffer, 14-Pin SOIC
- RS Stock No.:
- 162-8913
- Mfr. Part No.:
- MC74VHCT125ADR2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$600.00
(exc. GST)
$650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.24 | $600.00 |
| 5000 - 7500 | $0.234 | $585.00 |
| 10000 + | $0.23 | $575.00 |
*price indicative
- RS Stock No.:
- 162-8913
- Mfr. Part No.:
- MC74VHCT125ADR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Product Type | Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -25mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 25mA | |
| Height | 1.5mm | |
| Series | MC74VHCT125A | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 75mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Product Type Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -25mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 25mA | ||
Height 1.5mm | ||
Series MC74VHCT125A | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 75mA | ||
- COO (Country of Origin):
- PH
74VHCT Family, ON Semiconductor
74VHCT Family
Related links
- onsemi MC74VHCT125ADR2G 3 State Bus Buffer, 14-Pin SOIC
- onsemi MC74VHC125DG 3 State Bus Buffer, 14-Pin SOIC
- Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC
- Toshiba 14-Pin SOIC
- Toshiba 74HC125D 14-Pin SOIC
- onsemi 3 State Bus Buffer, 20-Pin SOIC
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Texas Instruments 14-Pin SOIC
