Texas Instruments SN74ALS1004N, Hex-Channel Inverting Buffer, 14-Pin PDIP
- RS Stock No.:
- 162-7326
- Mfr. Part No.:
- SN74ALS1004N
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-7326
- Mfr. Part No.:
- SN74ALS1004N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Driver | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5.5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Driver | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum High Level Output Current -15mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7 ns @ 5.5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 4.57mm | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 19.3mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD4041UBE Non-Inverting CMOS Buffer, 14-Pin PDIP
- Texas Instruments SN74HCT04D 14-Pin SOIC
- Texas Instruments SN74HC05DR 14-Pin SOIC
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
- Texas Instruments CD4041UBM Non-Inverting Buffer, 14-Pin SOIC
- Texas Instruments CD4009UBM 16-Pin SOIC
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Texas Instruments 14-Pin SOIC
