Texas Instruments, 2-Channel Non-Inverting CMOS Buffer, 6-Pin SC-70
- RS Stock No.:
- 145-7376
- Mfr. Part No.:
- SN74LVC2G34DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7376
- Mfr. Part No.:
- SN74LVC2G34DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74LVC2G34 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Series SN74LVC2G34 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
