Vikan 12L Stainless Steel, Polypropylene Yellow Bucket with Handle
- RS Stock No.:
- 884-7652
- Mfr. Part No.:
- 56866
- Brand:
- Vikan
Subtotal (1 unit)*
$49.53
(exc. GST)
$54.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.53 |
*price indicative
- RS Stock No.:
- 884-7652
- Mfr. Part No.:
- 56866
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Bucket | |
| Material | Stainless Steel, Polypropylene | |
| Colour | Yellow | |
| Handle | Yes | |
| Width | 330mm | |
| Standards/Approvals | Declaration of Compliance, FDA compliant raw material (21), Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets EU Regulation 1935/2004/EC on Food Contact Materials, Regulation (EU) No 10/2011 | |
| Height | 330mm | |
| Length | 325mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Bucket | ||
Material Stainless Steel, Polypropylene | ||
Colour Yellow | ||
Handle Yes | ||
Width 330mm | ||
Standards/Approvals Declaration of Compliance, FDA compliant raw material (21), Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets EU Regulation 1935/2004/EC on Food Contact Materials, Regulation (EU) No 10/2011 | ||
Height 330mm | ||
Length 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
12 Litre Hygiene Bucket
Bucket made of Polypropylene with spout and hand grip made of stainless steel
Measuring scale
Is ideal for transporting cleaning chemicals as well as hot or cold ingredients
Remains stable even with hot water
Suitable for use in the food industry
Related links
- Vikan 12L Stainless Steel, Polypropylene White Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene Purple Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene Red Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Blue Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Green Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Pink Bucket with Handle
- Vikan 12L Polypropylene, Steel Orange Bucket with Handle
- Vikan 12L Plastic Grey Bucket with Handle
