Vikan 12L Polypropylene, Stainless Steel Pink Bucket with Handle

Subtotal (1 unit)*

$47.55

(exc. GST)

$52.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.55

*price indicative

RS Stock No.:
884-7649
Mfr. Part No.:
56861
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

12L

Product Type

Bucket

Material

Polypropylene, Stainless Steel

Colour

Pink

Handle

Yes

Standards/Approvals

Declaration of Compliance, EU 2023/2006/EC of Good Manufacturing Practice, EU 1935/2004/EC on Food Contact Materials, (EU) No 10/2011, Glass & Fork (EU 1935/2004), FDA (21)

Height

330mm

Width

330mm

Length

325mm

RoHS Status: Exempt

COO (Country of Origin):
DK

12 Litre Hygiene Bucket


Bucket made of Polypropylene with spout and hand grip made of stainless steel

Measuring scale

Is ideal for transporting cleaning chemicals as well as hot or cold ingredients

Remains stable even with hot water

Suitable for use in the food industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy