Vikan 12L Polypropylene, Stainless Steel Green Bucket with Handle
- RS Stock No.:
- 884-7642
- Mfr. Part No.:
- 56862
- Brand:
- Vikan
Subtotal (1 unit)*
$51.91
(exc. GST)
$57.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.91 |
*price indicative
- RS Stock No.:
- 884-7642
- Mfr. Part No.:
- 56862
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Bucket | |
| Material | Polypropylene, Stainless Steel | |
| Colour | Green | |
| Handle | Yes | |
| Standards/Approvals | Declaration of Compliance, Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets EU Regulation 1935/2004/EC on Food Contact Materials, Regulation (EU) No 10/2011, FDA compliant raw material (21) | |
| Width | 330mm | |
| Length | 325mm | |
| Height | 330mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Bucket | ||
Material Polypropylene, Stainless Steel | ||
Colour Green | ||
Handle Yes | ||
Standards/Approvals Declaration of Compliance, Glass & Fork (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets EU Regulation 1935/2004/EC on Food Contact Materials, Regulation (EU) No 10/2011, FDA compliant raw material (21) | ||
Width 330mm | ||
Length 325mm | ||
Height 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
12 Litre Hygiene Bucket
Bucket made of Polypropylene with spout and hand grip made of stainless steel
Measuring scale
Is ideal for transporting cleaning chemicals as well as hot or cold ingredients
Remains stable even with hot water
Suitable for use in the food industry
Related links
- Vikan 12L Polypropylene, Stainless Steel Blue Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Pink Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene, Steel Orange Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene Red Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene Yellow Bucket with Handle
- Vikan 12L Stainless Steel, Polypropylene Purple Bucket with Handle
- Vikan 12L Plastic Grey Bucket with Handle
