Rubbermaid Commercial Products Plastic Yellow Charging Bucket with Handle
- RS Stock No.:
- 242-5685
- Mfr. Part No.:
- FGQ95088YEL
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$128.46
(exc. GST)
$141.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.46 |
*price indicative
- RS Stock No.:
- 242-5685
- Mfr. Part No.:
- FGQ95088YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Charging Bucket | |
| Material | Plastic | |
| Colour | Yellow | |
| Bucket Type | Charging Bucket | |
| Handle | Yes | |
| Trug | No | |
| Wringer | No | |
| Wheeled | No | |
| Width | 241.3mm | |
| Standards/Approvals | REACH, California prop65 | |
| Length | 606.6mm | |
| Height | 346.2mm | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Charging Bucket | ||
Material Plastic | ||
Colour Yellow | ||
Bucket Type Charging Bucket | ||
Handle Yes | ||
Trug No | ||
Wringer No | ||
Wheeled No | ||
Width 241.3mm | ||
Standards/Approvals REACH, California prop65 | ||
Length 606.6mm | ||
Height 346.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products HYGEN microfiber charging bucket is ideal for healthcare facilities. The bucket is designed with a molded-in measuring guide to aid in filling with cleaning solution and grates to prevent oversaturation of microfiber wet pads. It provides superior productivity by reducing chemical usage to increase operational efficiencies and improve worker well-being.
Bucket is designed with molded-in grates to prevent oversaturation of microfiber mops
Charging bucket is safe to use with all types of floor cleaning chemicals, including bleach, hydrogen peroxide, and d-Limonenene based solutions
Molded-in guide for measuring cleaning and disinfecting solution before mops are added
A comfort grip handle makes the bucket easy to transport
Easy opening and closing latches allow quick and easy access for workers while keeping others safe
Non-porous surface is smooth and easy to clean to help prevent bacteria growth
Use with up to 20 single-sided microfiber mops up to 18"
Executive series colors available for discreet cleaning that allows staff to blend into the environment
Related links
- Rubbermaid Commercial Products Plastic
- Rubbermaid Commercial Products Plastic Storage Container Red
- Rubbermaid Commercial Products Plastic Storage Container Grey
- Rubbermaid Commercial Products Plastic Storage Bin Black
- Rubbermaid Commercial Products Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Vikan 6L Plastic Yellow Bucket with Handle
- Vikan 20L Plastic Yellow Bucket with Handle
