Vikan 6L Plastic Yellow Bucket with Handle

Subtotal (1 unit)*

$38.00

(exc. GST)

$41.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.00

*price indicative

RS Stock No.:
176-6578
Mfr. Part No.:
56886
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

6L

Product Type

Bucket

Material

Plastic

Colour

Yellow

Bucket Type

Round

Handle

Yes

Standards/Approvals

Suitable for Food Contact (EU 1935/2004), Meets the REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), DoC ¹, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant

Width

270mm

Length

260mm

Height

258mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This durable 6 litres bucket is suitable for cleaning or storage of ingredients and food stuff. The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base and calibrated for a variety of measuring units. The flat side prevents spillage and it has its own wall bracket, 16200 for storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy