Vikan 5L Plastic Blue Bucket Lid

Subtotal (1 unit)*

$9.67

(exc. GST)

$10.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.67

*price indicative

RS Stock No.:
188-8981
Mfr. Part No.:
56893
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Capacity

5L

Product Type

Bucket Lid

Material

Plastic

Colour

Blue

Standards/Approvals

Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials1, Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials, Is Halal and Kosher, FDA raw material (CFR 21)

Length

295mm

Width

250mm

Height

20mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Lid for Vikan Hygiene Bucket 5688x. The lid prevents foreign objects from falling into the bucket when used for storage. The rim in the middle of the lid makes buckets stackable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy