Vikan 5L Plastic Green Bucket Lid
- RS Stock No.:
- 188-8980
- Mfr. Part No.:
- 56892
- Brand:
- Vikan
Subtotal (1 unit)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.32 |
*price indicative
- RS Stock No.:
- 188-8980
- Mfr. Part No.:
- 56892
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 5L | |
| Product Type | Bucket Lid | |
| Material | Plastic | |
| Colour | Green | |
| Length | 295mm | |
| Width | 250mm | |
| Height | 20mm | |
| Standards/Approvals | Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Is Halal and Kosher, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 5L | ||
Product Type Bucket Lid | ||
Material Plastic | ||
Colour Green | ||
Length 295mm | ||
Width 250mm | ||
Height 20mm | ||
Standards/Approvals Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Is Halal and Kosher, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lid for Vikan Hygiene Bucket 5688x. The lid prevents foreign objects from falling into the bucket when used for storage. The rim in the middle of the lid makes buckets stackable.
