Vikan 5L Plastic Black Bucket Lid
- RS Stock No.:
- 188-8987
- Mfr. Part No.:
- 56899
- Brand:
- Vikan
Subtotal (1 unit)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.32 |
*price indicative
- RS Stock No.:
- 188-8987
- Mfr. Part No.:
- 56899
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 5L | |
| Product Type | Bucket Lid | |
| Material | Plastic | |
| Colour | Black | |
| Width | 250mm | |
| Standards/Approvals | CFR 21, (EC) 1935/2004, REACH (EC) No. 1907/2006, EU 2023/2006/EC | |
| Length | 295mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 5L | ||
Product Type Bucket Lid | ||
Material Plastic | ||
Colour Black | ||
Width 250mm | ||
Standards/Approvals CFR 21, (EC) 1935/2004, REACH (EC) No. 1907/2006, EU 2023/2006/EC | ||
Length 295mm | ||
Height 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lid for Vikan Hygiene Bucket 5688x. The lid prevents foreign objects from falling into the bucket when used for storage. The rim in the middle of the lid makes buckets stackable.
