Plastic Black, Yellow Charging Bucket With Handle
- RS Stock No.:
- 146-2770
- Mfr. Part No.:
- 1791802
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2770
- Mfr. Part No.:
- 1791802
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Material | Plastic | |
| Colour | Black, Yellow | |
| Handle | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Material Plastic | ||
Colour Black, Yellow | ||
Handle Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Most ergonomic way to pre-impregnate mops.
Sieve design enables users to effectively and ergonomically moisten mops.
Reduces cross contamination when a fresh mop is used for each room or area.
Best for use with microfiber mops.
Holds up to 16 double sided mops.
Reduces cross contamination when a fresh mop is used for each room or area.
Best for use with microfiber mops.
Holds up to 16 double sided mops.
Related links
- Plastic Yellow Charging Bucket With Handle
- 12L Plastic Black Bucket With Handle
- 6L Plastic Black Bucket With Handle
- 14L Plastic Black Bucket With Handle
- 6L Plastic Yellow Bucket With Handle
- 12L Plastic Yellow Bucket With Handle
- 20L Plastic Yellow Bucket With Handle
- 20L Plastic Yellow Mop Bucket With Handle
