Texas Instruments, LM2576HVT-5.0/NOPB Step-Down Switching Regulator, 1-Channel 3A 5-Pin, TO-220
- RS Stock No.:
- 920-3504
- Mfr. Part No.:
- LM2576HVT-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 45 units)*
$369.225
(exc. GST)
$406.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $8.205 | $369.23 |
| 90 - 135 | $8.00 | $360.00 |
| 180 + | $7.877 | $354.47 |
*price indicative
- RS Stock No.:
- 920-3504
- Mfr. Part No.:
- LM2576HVT-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 58 kHz | |
| Package Type | TO-220 | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 8.89mm | |
| Width | 4.7mm | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 60 V | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 58 kHz | ||
Package Type TO-220 | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Minimum Operating Temperature -40 °C | ||
Height 8.89mm | ||
Width 4.7mm | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
- COO (Country of Origin):
- GB
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments 1-Channel 3A 5-Pin, TO-220
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 3A 5-Pin, TO-220
- Texas Instruments 1-Channel 3A 5-Pin, TO-220
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, TO-220
