Texas Instruments, LM2576S-5.0/NOPBStep-Down Switching Regulator, 1-Channel 3A 5-PinD2PAK
- RS Stock No.:
- 920-3510
- Mfr. Part No.:
- LM2576S-5.0/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 45)
$6.227
(exc. GST)
$6.85
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
45 - 45 | $6.227 | $280.215 |
90 - 135 | $6.119 | $275.355 |
180 + | $6.006 | $270.27 |
*price indicative
- RS Stock No.:
- 920-3510
- Mfr. Part No.:
- LM2576S-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Length | 10.16mm |
Height | 4.57mm |
Efficiency | 77% |
Minimum Operating Temperature | -40 °C |
Width | 8.64mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |
Related links
- Texas Instruments, LM2576S-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2591HVS-3.3/NOPBStep-Down Switching...
- Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator,...
- Texas Instruments, LM2576S-12/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22677TJE-ADJ/NOPBStep-Down Switching...
- Texas Instruments, LM22676MR-ADJ/NOPBStep-Down Switching...