Texas Instruments, LM2576T-5.0/NOPB Step-Down Switching Regulator, 1-Channel 3A 5-Pin, TO-220
- RS Stock No.:
- 533-8091
- Mfr. Part No.:
- LM2576T-5.0/NOPB
- Brand:
- Texas Instruments
2 In AU stock for next working day delivery
138 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.75
(exc. GST)
$6.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.75 |
- RS Stock No.:
- 533-8091
- Mfr. Part No.:
- LM2576T-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 58 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Efficiency | 77% |
Dimensions | 10.16 x 4.7 x 8.89mm |
Width | 4.7mm |
Maximum Operating Temperature | +125 °C |
Length | 10.16mm |
Height | 8.89mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM2576T-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576T-12/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576HVT-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2596T-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576HVS-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2596S-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2596T-3.3/NOPB Step-Down Switching Regulator,...