Texas Instruments, LM2576HVT-ADJ/LF03 Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
- RS Stock No.:
- 796-8026
- Mfr. Part No.:
- LM2576HVT-ADJ/LF03
- Brand:
- Texas Instruments
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.71
(exc. GST)
$11.78
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $10.71 |
12 - 22 | $10.59 |
23 + | $10.31 |
- RS Stock No.:
- 796-8026
- Mfr. Part No.:
- LM2576HVT-ADJ/LF03
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 57 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 40 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Dimensions | 10.16 x 4.57 x 8.64mm |
Width | 4.57mm |
Length | 10.16mm |
Height | 8.64mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments, LM2576HVT-ADJ/LF03 Step-Down Switching...
- Texas Instruments, LM2576HVT-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2596T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2596S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576HVS-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2575HVT-ADJ/LF03 Step-Down Switching...
- Texas Instruments, LM2576HVT-5.0/NOPB Step-Down Switching...