Vikan Broom, Yellow With Polyethylene Terephthalate Bristles for Dry Areas, Wet Areas
- RS Stock No.:
- 390-4961
- Mfr. Part No.:
- 31796
- Brand:
- Vikan
Subtotal (1 unit)*
$49.16
(exc. GST)
$54.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.16 |
*price indicative
- RS Stock No.:
- 390-4961
- Mfr. Part No.:
- 31796
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 410mm | |
| Application | Dry Areas, Wet Areas | |
| Hard/Soft | Soft | |
| Colour | Yellow | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Length | 60mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | No | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 410mm | ||
Application Dry Areas, Wet Areas | ||
Hard/Soft Soft | ||
Colour Yellow | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Length 60mm | ||
Broom Style Push Broom | ||
Standards/Approvals No | ||
Depth 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Floor Broom - 400mm
Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust
