Vikan Yellow Glass Reinforced, Polypropylene Handle, 1m
- RS Stock No.:
- 276-4656
- Mfr. Part No.:
- 29686
- Brand:
- Vikan
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.45
(exc. GST)
$34.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.45 |
- RS Stock No.:
- 276-4656
- Mfr. Part No.:
- 29686
- Brand:
- Vikan
Related links
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1m
- Vikan White Glass Reinforced, Polypropylene Handle, 1m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Purple Glass Reinforced, Polypropylene Handle, 1.5m