Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Floor Cleaning
Broom Handles & Mop Handles
Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
RS Stock No.:
276-4640
Mfr. Part No.:
29624
Brand:
Vikan
View this category
Price (ex. GST) Each
$36.86
(exc. GST)
$40.55
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
6 In Global stock for delivery within 10 working day(s)
Real time qty checker
Units
Per unit
1 +
$36.86
Save to a parts list
RS Stock No.:
276-4640
Mfr. Part No.:
29624
Brand:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 29624
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DK
The Vikan Ultra Hygienic Handle designed with vertical ridges and a matt finish ensures an improved grip, even with greasy hands. Ultra Hygienic Handle is free of crevices where bacteria can hide.
Lightweight
Sturdy design
Attribute
Value
Colour
Red
Length
1.5m
Material
Glass Reinforced, Polypropylene
Telescopic
No
Handle Type
Ultra Hygienic Handle
Related links
Vikan Red Glass Reinforced 1m
Vikan White Glass Reinforced 1.5m
Vikan Green Glass Reinforced 1.5m
Vikan Black Glass Reinforced 1.5m
Vikan Yellow Glass Reinforced 1.5m
Vikan Blue Glass Reinforced 1.5m
Vikan Purple Glass Reinforced 1.5m
Vikan Orange Glass Reinforced 1.5m